
EEG.1B.302.CLL | |
|---|---|
DigiKey Part Number | EEG.1B.302.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EEG.1B.302.CLL |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 15A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,83000 Kč | 652,83 Kč |
| 10 | 554,80900 Kč | 5 548,09 Kč |
| 30 | 513,43600 Kč | 15 403,08 Kč |
| 50 | 495,27140 Kč | 24 763,57 Kč |
| 100 | 471,64870 Kč | 47 164,87 Kč |
| 250 | 442,15404 Kč | 110 538,51 Kč |
| Unit Price without VAT: | 652,83000 Kč |
|---|---|
| Unit Price with VAT: | 789,92430 Kč |


