
ECP.1S.304.CLL | |
|---|---|
DigiKey Part Number | ECP.1S.304.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ECP.1S.304.CLL |
Description | CONN CIRC RCPT 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ECP.1S.304.CLL Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 304 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 10A |
Mounting Feature Front and Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,81000 Kč | 820,81 Kč |
| 10 | 697,70100 Kč | 6 977,01 Kč |
| 30 | 645,66767 Kč | 19 370,03 Kč |
| 50 | 622,82580 Kč | 31 141,29 Kč |
| 100 | 593,12840 Kč | 59 312,84 Kč |
| 250 | 556,04048 Kč | 139 010,12 Kč |
| Unit Price without VAT: | 820,81000 Kč |
|---|---|
| Unit Price with VAT: | 993,18010 Kč |





