16 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECG.2B.316.CLN

DigiKey Part Number
ECG.2B.316.CLN-ND
Manufacturer
Manufacturer Product Number
ECG.2B.316.CLN
Description
CONN RCPT FMALE 16POS GOLD SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
ECG.2B.316.CLN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
16
Shielding
Shell Size - Insert
316
Current Rating (Amps)
6A
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-55°C ~ 250°C
Mounting Feature
Front and Rear Side Nut
Contact Material
Bronze
Termination
Solder
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
G
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 724,99000 Kč1 724,99 Kč
101 466,22700 Kč14 662,27 Kč
301 356,94667 Kč40 708,40 Kč
501 308,96080 Kč65 448,04 Kč
1001 246,56940 Kč124 656,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 724,99000 Kč
Unit Price with VAT:2 087,23790 Kč