
ECG.1B.305.CLV | |
|---|---|
DigiKey Part Number | ECG.1B.305.CLV-ND |
Manufacturer | |
Manufacturer Product Number | ECG.1B.305.CLV |
Description | CONN RCPT FMALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | ECG.1B.305.CLV Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Shell Size - Insert 305 | Current Rating (Amps) 6A |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 087,49000 Kč | 1 087,49 Kč |
| 10 | 924,37400 Kč | 9 243,74 Kč |
| 30 | 855,46567 Kč | 25 663,97 Kč |
| 50 | 825,20040 Kč | 41 260,02 Kč |
| 100 | 785,85640 Kč | 78 585,64 Kč |
| 250 | 736,72996 Kč | 184 182,49 Kč |
| Unit Price without VAT: | 1 087,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 315,86290 Kč |


