
ECG.1B.304.CLV | |
|---|---|
DigiKey Part Number | ECG.1B.304.CLV-ND |
Manufacturer | |
Manufacturer Product Number | ECG.1B.304.CLV |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | ECG.1B.304.CLV Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 6A |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 995,10000 Kč | 995,10 Kč |
| 10 | 845,77800 Kč | 8 457,78 Kč |
| 30 | 782,72133 Kč | 23 481,64 Kč |
| 50 | 755,03760 Kč | 37 751,88 Kč |
| 100 | 719,03450 Kč | 71 903,45 Kč |
| 250 | 674,08284 Kč | 168 520,71 Kč |
| Unit Price without VAT: | 995,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 204,07100 Kč |



