
ECG.1B.304.CLN | |
|---|---|
DigiKey Part Number | ECG.1B.304.CLN-ND |
Manufacturer | |
Manufacturer Product Number | ECG.1B.304.CLN |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | ECG.1B.304.CLN Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 10A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G51L0C-P04QJ00-0000 | ODU | 5 | 1907-G51L0C-P04QJ00-0000-ND | 922,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,81000 Kč | 820,81 Kč |
| 10 | 697,70100 Kč | 6 977,01 Kč |
| 30 | 645,66767 Kč | 19 370,03 Kč |
| 50 | 622,82580 Kč | 31 141,29 Kč |
| 100 | 593,12840 Kč | 59 312,84 Kč |
| 250 | 556,04048 Kč | 139 010,12 Kč |
| Unit Price without VAT: | 820,81000 Kč |
|---|---|
| Unit Price with VAT: | 993,18010 Kč |



