


EAG.2T.542.CLL | |
|---|---|
DigiKey Part Number | 1124-EAG.2T.542.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EAG.2T.542.CLL |
Description | PANEL RECEPT T SERIES USB 3.1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EAG.2T.542.CLL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 542 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Front and Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 012,72000 Kč | 4 012,72 Kč |
| 10 | 3 411,27200 Kč | 34 112,72 Kč |
| 25 | 3 197,97040 Kč | 79 949,26 Kč |
| 50 | 3 104,02940 Kč | 155 201,47 Kč |
| Unit Price without VAT: | 4 012,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 855,39120 Kč |



