
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Circular Contacts | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 640,08000 Kč | 2 640,08 Kč |
| 5 | 2 447,02200 Kč | 12 235,11 Kč |
| 10 | 2 368,38500 Kč | 23 683,85 Kč |
| 25 | 2 268,34680 Kč | 56 708,67 Kč |
| Unit Price without VAT: | 2 640,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 194,49680 Kč |



