
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Turret Head | |
For Use With/Related Products | Contacts | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 098,04000 Kč | 3 098,04 Kč |
| Unit Price without VAT: | 3 098,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 748,62840 Kč |


