
CAB.H05.GLA.C72A | |
|---|---|
DigiKey Part Number | 1124-CAB.H05.GLA.C72A-ND |
Manufacturer | |
Manufacturer Product Number | CAB.H05.GLA.C72A |
Description | PLUG 5 POS FREE HANGING |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CAB.H05.GLA.C72A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | H-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | B | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 8A | |
Voltage Rating | 250V | |
Cable Opening | 0.209" ~ 0.283" (5.30mm ~ 7.20mm) | |
Operating Temperature | -50°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Automotive, Industrial, Medical, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 369,91000 Kč | 1 369,91 Kč |
| 10 | 1 164,36000 Kč | 11 643,60 Kč |
| 25 | 1 091,50120 Kč | 27 287,53 Kč |
| 50 | 1 039,45140 Kč | 51 972,57 Kč |
| 100 | 989,89400 Kč | 98 989,40 Kč |
| Unit Price without VAT: | 1 369,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 657,59110 Kč |



