
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Blanking | |
For Use With/Related Products | 2E, 2K, 2L Series Free Receptacle | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Dust Tight, Lanyard, Waterproof | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,87000 Kč | 678,87 Kč |
| 10 | 577,04600 Kč | 5 770,46 Kč |
| 25 | 540,92520 Kč | 13 523,13 Kč |
| 50 | 515,11460 Kč | 25 755,73 Kč |
| 100 | 490,54900 Kč | 49 054,90 Kč |
| 250 | 459,87300 Kč | 114 968,25 Kč |
| Unit Price without VAT: | 678,87000 Kč |
|---|---|
| Unit Price with VAT: | 821,43270 Kč |

