Connector Cap (Cover), Blanking Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRF.1K.200.NAS

DigiKey Part Number
BRF.1K.200.NAS-ND
Manufacturer
Manufacturer Product Number
BRF.1K.200.NAS
Description
CONN BLANKING COVER SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Blanking Silver
Datasheet
 Datasheet
EDA/CAD Models
BRF.1K.200.NAS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Blanking
For Use With/Related Products
1E, 1K, 1L Series Free Receptacle
Shell Size - Insert
-
Material
Brass
Features
Dust Tight, Lanyard, Waterproof
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Bag
QuantityUnit PriceExt Price
123,27000 $23,27 $
1019,77800 $197,78 $
2518,54000 $463,50 $
5017,65520 $882,76 $
10016,81300 $1 681,30 $
25015,76136 $3 940,34 $
50015,01010 $7 505,05 $
Manufacturers Standard Package
Unit Price without VAT:23,27000 $
Unit Price with VAT:28,15670 $