
BRE.0T.200.CAZ | |
|---|---|
DigiKey Part Number | 1124-BRE.0T.200.CAZ-ND |
Manufacturer | |
Manufacturer Product Number | BRE.0T.200.CAZ |
Description | Connector Hardware/Accessories |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Silver |
Datasheet | Datasheet |
EDA/CAD Models | BRE.0T.200.CAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 0T Series Receptacle | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Lanyard | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,68000 Kč | 506,68 Kč |
| 10 | 430,69000 Kč | 4 306,90 Kč |
| 25 | 403,73280 Kč | 10 093,32 Kč |
| 50 | 384,46500 Kč | 19 223,25 Kč |
| 100 | 366,12530 Kč | 36 612,53 Kč |
| 250 | 343,22744 Kč | 85 806,86 Kč |
| 500 | 326,86578 Kč | 163 432,89 Kč |
| Unit Price without VAT: | 506,68000 Kč |
|---|---|
| Unit Price with VAT: | 613,08280 Kč |

