Connector Cap (Cover), Blanking Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRD.2B.200.PCSG

DigiKey Part Number
BRD.2B.200.PCSG-ND
Manufacturer
Manufacturer Product Number
BRD.2B.200.PCSG
Description
CONN BLANKING COVER GRAY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Blanking Gray
Datasheet
 Datasheet
EDA/CAD Models
BRD.2B.200.PCSG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Blanking
For Use With/Related Products
2B, 2S Series Free Receptacle
Shell Size - Insert
-
Material
Polyoxymethylene
Features
Contains Strap, Dust Tight, Water Resistant
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1357,60000 Kč357,60 Kč
10303,90400 Kč3 039,04 Kč
25284,87560 Kč7 121,89 Kč
50271,27740 Kč13 563,87 Kč
100258,33630 Kč25 833,63 Kč
250242,17412 Kč60 543,53 Kč
500230,62986 Kč115 314,93 Kč
Manufacturers Standard Package
Unit Price without VAT:357,60000 Kč
Unit Price with VAT:432,69600 Kč