Connector Cap (Cover), Blanking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BME.0M.200.XAZ

DigiKey Part Number
1124-1176-ND
Manufacturer
Manufacturer Product Number
BME.0M.200.XAZ
Description
CONN CAP FOR .0M. RCPT IP50
Customer Reference
Detailed Description
Connector Cap (Cover), Blanking
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover), Blanking
For Use With/Related Products
0M Series Panel Mount Receptacle
Shell Size - Insert
-
Material
Aluminum
Features
Dust Protected, Lanyard
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 460,83000 Kč1 460,83 Kč
101 241,69600 Kč12 416,96 Kč
301 149,14367 Kč34 474,31 Kč
501 108,50960 Kč55 425,48 Kč
1001 055,66190 Kč105 566,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 460,83000 Kč
Unit Price with VAT:1 767,60430 Kč