
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 1B, 1S Series Plug | |
Shell Size - Insert | - | |
Material | Polyoxymethylene | |
Features | Contains Strap, Dust Tight, Water Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,98000 Kč | 369,98 Kč |
| 10 | 314,34000 Kč | 3 143,40 Kč |
| 25 | 294,66080 Kč | 7 366,52 Kč |
| 50 | 280,59620 Kč | 14 029,81 Kč |
| 100 | 267,20580 Kč | 26 720,58 Kč |
| 250 | 250,49020 Kč | 62 622,55 Kč |
| 500 | 238,54778 Kč | 119 273,89 Kč |
| Unit Price without VAT: | 369,98000 Kč |
|---|---|
| Unit Price with VAT: | 447,67580 Kč |


