
ASA.00.250.NTL | |
|---|---|
DigiKey Part Number | ASA.00.250.NTL-ND |
Manufacturer | |
Manufacturer Product Number | ASA.00.250.NTL |
Description | COAX ADAPT SMA TO NIM CAMAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector NIM-CAMAC CD/N 549 Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | NIM-CAMAC CD/N 549 Jack, Female Socket | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Threaded | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass, Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 356,53000 Kč | 3 356,53 Kč |
| 10 | 2 853,39700 Kč | 28 533,97 Kč |
| 25 | 2 674,96040 Kč | 66 874,01 Kč |
| 50 | 2 553,35680 Kč | 127 667,84 Kč |
| Unit Price without VAT: | 3 356,53000 Kč |
|---|---|
| Unit Price with VAT: | 4 061,40130 Kč |

