Image for AGH.00.250.NTL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGH.00.250.NTL

DigiKey Part Number
AGH.00.250.NTL-ND
Manufacturer
Manufacturer Product Number
AGH.00.250.NTL
Description
COAX ADAPT NIM CAMAC TO UHF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector NIM-CAMAC CD/N 549 Jack, Female Socket To UHF Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
NIM-CAMAC CD/N 549 Jack, Female Socket
Convert To (Adapter End)
UHF Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull, Threaded
Ingress Protection
IP50 - Dust Protected
Center Contact Plating
Gold
Features
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass, Bronze
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1842,65000 Kč842,65 Kč
Manufacturers Standard Package
Unit Price without VAT:842,65000 Kč
Unit Price with VAT:1 019,60650 Kč