
LZSR 200-TP/SP1 | |
|---|---|
DigiKey Part Number | 398-LZSR200-TP/SP1-ND |
Manufacturer | |
Manufacturer Product Number | LZSR 200-TP/SP1 |
Description | CURRENT SENSOR CL 200A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Output Voltage |
Mfr | Sensitivity 3.125mV/A |
Series | Frequency DC ~ 200kHz |
Packaging Bulk | Linearity ±0.18% |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
For Measuring AC/DC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,83000 Kč | 791,83 Kč |
| 5 | 725,98400 Kč | 3 629,92 Kč |
| 10 | 701,56400 Kč | 7 015,64 Kč |
| 25 | 672,40640 Kč | 16 810,16 Kč |
| 60 | 647,52933 Kč | 38 851,76 Kč |
| 120 | 629,68800 Kč | 75 562,56 Kč |
| Unit Price without VAT: | 791,83000 Kč |
|---|---|
| Unit Price with VAT: | 958,11430 Kč |


