Current Sensor 4000A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT 4000-S/SP34

DigiKey Part Number
398-LT4000-S/SP34-ND
Manufacturer
Manufacturer Product Number
LT 4000-S/SP34
Description
CURRENT SENSOR HE/CL 4000A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 4000A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Current
Sensitivity
-
Frequency
DC ~ 100kHz
Linearity
±0.1%
Accuracy
±0.5%
Voltage - Supply
±24V
Response Time
1µs
Current - Supply (Max)
-
Operating Temperature
-40°C ~ 70°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137 354,81000 Kč37 354,81 Kč
535 572,20800 Kč177 861,04 Kč
Manufacturers Standard Package
Unit Price without VAT:37 354,81000 Kč
Unit Price with VAT:45 199,32010 Kč