MFR Recommended
Parametric Equivalent

LPSR 15-NP KIT | |
|---|---|
DigiKey Part Number | 398-1224-ND |
Manufacturer | |
Manufacturer Product Number | LPSR 15-NP KIT |
Description | CURRENT SENSOR HE/CL 15A |
Customer Reference | |
Detailed Description | Current Sensor 15A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency 300kHz |
Mfr | Linearity ±0.1% |
Series | Accuracy ±1.25% |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Response Time 400ns |
For Measuring AC/DC | Current - Supply (Max) 27.5mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
Sensitivity 41.67mV/A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPSR 15-NP | LEM USA Inc. | 10 | 398-1206-ND | 309,30000 Kč | MFR Recommended |
| LXSR 15-NPS KIT | LEM USA Inc. | 1 | 398-1228-ND | 681,18000 Kč | Parametric Equivalent |



