
LF 505-S/SP13 | |
|---|---|
DigiKey Part Number | 398-LF505-S/SP13-ND |
Manufacturer | |
Manufacturer Product Number | LF 505-S/SP13 |
Description | CURRENT SENSOR HE/CL 500A |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.6% | |
Voltage - Supply | ±24V | |
Response Time | 1µs | |
Current - Supply (Max) | - | |
Operating Temperature | -10°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 3 317,89407 Kč | 89 583,14 Kč |
| Unit Price without VAT: | 3 317,89407 Kč |
|---|---|
| Unit Price with VAT: | 4 014,65182 Kč |


