
LESR 6-NP KIT | |
|---|---|
DigiKey Part Number | 398-1215-ND |
Manufacturer | |
Manufacturer Product Number | LESR 6-NP KIT |
Description | CURRENT SENSOR HE/CL 6A |
Customer Reference | |
Detailed Description | Current Sensor 6A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency 300kHz |
Mfr | Linearity ±0.1% |
Series | Accuracy ±1.25% |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Response Time 400ns |
For Measuring AC/DC | Current - Supply (Max) 23mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
Sensitivity 104.2mV/A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LESR 6-NP | LEM USA Inc. | 423 | 398-1197-ND | 313,92000 Kč | MFR Recommended |


