
LESR 50-NP/SP1 | |
|---|---|
DigiKey Part Number | 398-LESR50-NP/SP1-ND |
Manufacturer | |
Manufacturer Product Number | LESR 50-NP/SP1 |
Description | CURRENT SENSOR HE/CL 50A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Closed Loop Unidirectional Module |
Datasheet | Datasheet |
Category | Sensitivity 12.5mV/A |
Mfr | Frequency DC ~ 300kHz |
Series | Linearity ±0.1% |
Packaging Bulk | Accuracy ±0.9% |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
For Measuring AC/DC | Response Time 400ns |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Voltage | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 285,55390 Kč | 57 110,78 Kč |
| Unit Price without VAT: | 285,55390 Kč |
|---|---|
| Unit Price with VAT: | 345,52022 Kč |

