
LES 50-NP | |
|---|---|
DigiKey Part Number | 398-1196-ND |
Manufacturer | |
Manufacturer Product Number | LES 50-NP |
Description | CURRENT SENSOR HE/CL 50A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | LES 50-NP Models |
Category | Frequency 300kHz |
Mfr | Linearity ±0.1% |
Series | Accuracy ±2.25% |
Packaging Tray | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Response Time 400ns |
For Measuring AC/DC | Current - Supply (Max) 45mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
Sensitivity 12.5mV/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,98000 Kč | 331,98 Kč |
| 5 | 301,15400 Kč | 1 505,77 Kč |
| 10 | 289,77200 Kč | 2 897,72 Kč |
| 25 | 276,19080 Kč | 6 904,77 Kč |
| 50 | 266,91820 Kč | 13 345,91 Kč |
| 200 | 250,65105 Kč | 50 130,21 Kč |
| 600 | 239,63408 Kč | 143 780,45 Kč |
| Unit Price without VAT: | 331,98000 Kč |
|---|---|
| Unit Price with VAT: | 401,69580 Kč |

