Parametric Equivalent

LDSR 0.3-NP | |
|---|---|
DigiKey Part Number | 398-LDSR0.3-NP-ND |
Manufacturer | |
Manufacturer Product Number | LDSR 0.3-NP |
Description | CURRENT SENSOR HE/CL 300MA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 300mA 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | LDSR 0.3-NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 2.2V/A | |
Frequency | DC ~ 2kHz | |
Linearity | ±3% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 300µs | |
Current - Supply (Max) | 20.5mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,14000 Kč | 756,14 Kč |
| 5 | 692,93400 Kč | 3 464,67 Kč |
| 10 | 669,45800 Kč | 6 694,58 Kč |
| 25 | 641,45520 Kč | 16 036,38 Kč |
| 60 | 617,55817 Kč | 37 053,49 Kč |
| 120 | 600,42208 Kč | 72 050,65 Kč |
| Unit Price without VAT: | 756,14000 Kč |
|---|---|
| Unit Price with VAT: | 914,92940 Kč |



