
LA 205-S | |
|---|---|
DigiKey Part Number | 398-1120-ND |
Manufacturer | |
Manufacturer Product Number | LA 205-S |
Description | CURRENT SENSOR HE/CL 200A |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | LA 205-S Models |
Category | Frequency DC ~ 100kHz |
Mfr | Linearity ±0.1% |
Series | Accuracy ±0.8% |
Packaging Tray | Voltage - Supply ±12V ~ 15V |
Part Status Not For New Designs | Response Time 1µs |
For Measuring AC/DC | Current - Supply (Max) 20mA |
Sensor Type | Operating Temperature -10°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Current | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 235,24000 Kč | 2 235,24 Kč |
| 5 | 2 073,38400 Kč | 10 366,92 Kč |
| 10 | 2 013,18300 Kč | 20 131,83 Kč |
| 25 | 1 941,28200 Kč | 48 532,05 Kč |
| 60 | 1 879,86350 Kč | 112 791,81 Kč |
| Unit Price without VAT: | 2 235,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 704,64040 Kč |


