
LA 150-TP | |
|---|---|
DigiKey Part Number | 398-1156-ND |
Manufacturer | |
Manufacturer Product Number | LA 150-TP |
Description | CURRENT SENSOR HE/CL 150A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | LA 150-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 150kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 0.5µs | |
Current - Supply (Max) | 85mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,62000 Kč | 631,62 Kč |
| 5 | 577,57000 Kč | 2 887,85 Kč |
| 10 | 557,51800 Kč | 5 575,18 Kč |
| 25 | 533,60120 Kč | 13 340,03 Kč |
| 80 | 506,96788 Kč | 40 557,43 Kč |
| 160 | 492,85588 Kč | 78 856,94 Kč |
| Unit Price without VAT: | 631,62000 Kč |
|---|---|
| Unit Price with VAT: | 764,26020 Kč |






