
HY 50-P/SP21 | |
|---|---|
DigiKey Part Number | HY50-P/SP21-ND |
Manufacturer | |
Manufacturer Product Number | HY 50-P/SP21 |
Description | CURRENT SENSOR HE 50A |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 5µs | |
Current - Supply (Max) | 10mA | |
Operating Temperature | -10°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 498,00825 Kč | 99 601,65 Kč |
| Unit Price without VAT: | 498,00825 Kč |
|---|---|
| Unit Price with VAT: | 602,58998 Kč |

