
HY 15-P | |
|---|---|
DigiKey Part Number | 398-1104-ND |
Manufacturer | |
Manufacturer Product Number | HY 15-P |
Description | CURRENT SENSOR HE/OL 15A |
Customer Reference | |
Detailed Description | Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HY 15-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 3µs | |
Current - Supply (Max) | 10mA | |
Operating Temperature | -10°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,11000 Kč | 457,11 Kč |
| 5 | 416,41200 Kč | 2 082,06 Kč |
| 10 | 401,41000 Kč | 4 014,10 Kč |
| 25 | 383,54600 Kč | 9 588,65 Kč |
| 50 | 371,38300 Kč | 18 569,15 Kč |
| 200 | 350,08695 Kč | 70 017,39 Kč |
| 600 | 335,70377 Kč | 201 422,26 Kč |
| Unit Price without VAT: | 457,11000 Kč |
|---|---|
| Unit Price with VAT: | 553,10310 Kč |

