
HXS 50-NP | |
|---|---|
DigiKey Part Number | 398-1026-5-ND |
Manufacturer | |
Manufacturer Product Number | HXS 50-NP |
Description | CURRENT SEN HE/OL 12.5A,25A,50A |
Customer Reference | |
Detailed Description | Current Sensor 12.5A, 25A, 50A (Selectable) 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 5µs | |
Current - Supply (Max) | 19mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,82000 Kč | 252,82 Kč |
| 5 | 228,71000 Kč | 1 143,55 Kč |
| 10 | 219,76500 Kč | 2 197,65 Kč |
| 25 | 209,07280 Kč | 5 226,82 Kč |
| 50 | 201,78660 Kč | 10 089,33 Kč |
| 100 | 195,11340 Kč | 19 511,34 Kč |
| 500 | 181,70410 Kč | 90 852,05 Kč |
| 1 000 | 176,71455 Kč | 176 714,55 Kč |
| Unit Price without VAT: | 252,82000 Kč |
|---|---|
| Unit Price with VAT: | 305,91220 Kč |

