
HXS 10-NP/SP3 | |
|---|---|
DigiKey Part Number | 398-HXS10-NP/SP3-ND |
Manufacturer | |
Manufacturer Product Number | HXS 10-NP/SP3 |
Description | CURRENT SENSOR HE 10A,20A |
Customer Reference | |
Detailed Description | Current Sensor 10A, 20A (Selectable) 1 Channel Hall Effect Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 625mV/A | |
Frequency | DC ~ 50kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 3µs | |
Current - Supply (Max) | 19mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 184,33493 Kč | 184 334,93 Kč |
| Unit Price without VAT: | 184,33493 Kč |
|---|---|
| Unit Price with VAT: | 223,04527 Kč |

