
HX 20-P | |
|---|---|
DigiKey Part Number | 398-1038-ND |
Manufacturer | |
Manufacturer Product Number | HX 20-P |
Description | CURRENT SENSOR HE/OL 20A |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency 50kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±1% |
Packaging Tray | Voltage - Supply ±15V |
Part Status Not For New Designs | Response Time 3µs |
For Measuring AC/DC | Current - Supply (Max) 15mA |
Sensor Type | Operating Temperature -25°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,51000 Kč | 285,51 Kč |
| 5 | 258,52400 Kč | 1 292,62 Kč |
| 10 | 248,57700 Kč | 2 485,77 Kč |
| 25 | 236,70160 Kč | 5 917,54 Kč |
| 50 | 228,59300 Kč | 11 429,65 Kč |
| 300 | 210,66280 Kč | 63 198,84 Kč |
| 600 | 204,74332 Kč | 122 845,99 Kč |
| Unit Price without VAT: | 285,51000 Kč |
|---|---|
| Unit Price with VAT: | 345,46710 Kč |


