Current Sensor 30A 1 Channel Hall Effect, Open Loop Unidirectional
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTRS 50 -SBI

DigiKey Part Number
398-HTRS 50 -SBI-ND
Manufacturer
Manufacturer Product Number
HTRS 50 -SBI
Description
CURRENT SENSOR HE/OL 30A
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Hall Effect, Open Loop Unidirectional
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Current
Sensitivity
0.08mA/A
Frequency
30kHz
Linearity
±0.5%
Accuracy
-
Voltage - Supply
11.5V ~ 26V
Response Time
20µs
Current - Supply (Max)
50mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 882,82000 Kč2 882,82 Kč
52 681,23400 Kč13 406,17 Kč
102 606,25100 Kč26 062,51 Kč
452 464,37200 Kč110 896,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 882,82000 Kč
Unit Price with VAT:3 488,21220 Kč