
HSNBV 800-R02 | |
|---|---|
DigiKey Part Number | 398-HSNBV800-R02-ND |
Manufacturer | |
Manufacturer Product Number | HSNBV 800-R02 |
Description | CURRENT SENSOR HE/OL 800A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 800A 1 Channel Hall Effect, Open Loop Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 2.5mV/A | |
Frequency | DC ~ 1.1kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | - | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,14000 Kč | 836,14 Kč |
| 5 | 767,22400 Kč | 3 836,12 Kč |
| 10 | 741,58600 Kč | 7 415,86 Kč |
| 25 | 711,00080 Kč | 17 775,02 Kč |
| 50 | 690,10340 Kč | 34 505,17 Kč |
| 144 | 661,52889 Kč | 95 260,16 Kč |
| Unit Price without VAT: | 836,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 011,72940 Kč |

