Current Sensor 560A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HOYS 560-S-0100

DigiKey Part Number
398-HOYS560-S-0100-ND
Manufacturer
Manufacturer Product Number
HOYS 560-S-0100
Description
CURRENT SENSOR HE/OL 560A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 560A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
DC ~ 180kHz
Mfr
Linearity
±0.75%
Series
Accuracy
±1%
Packaging
Bulk
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Response Time
3µs
For Measuring
AC/DC
Current - Supply (Max)
25mA
Sensor Type
Operating Temperature
-40°C ~ 105°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
Module, Single Pass Through
Sensitivity
1.429mV/A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1913,20000 Kč913,20 Kč
5838,70200 Kč4 193,51 Kč
10811,04800 Kč8 110,48 Kč
40762,50025 Kč30 500,01 Kč
80741,22413 Kč59 297,93 Kč
120729,60875 Kč87 553,05 Kč
Manufacturers Standard Package
Unit Price without VAT:913,20000 Kč
Unit Price with VAT:1 104,97200 Kč