
HOB 75-P/SP33 | |
|---|---|
DigiKey Part Number | 398-HOB75-P/SP33-ND |
Manufacturer | |
Manufacturer Product Number | HOB 75-P/SP33 |
Description | CURRENT SENSOR OL 75A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 75A 1 Channel Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 6.133mV/A | |
Frequency | 1MHz | |
Linearity | ±0.6% | |
Accuracy | - | |
Voltage - Supply | 3.14V ~ 3.46V | |
Response Time | - | |
Current - Supply (Max) | 24mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,65000 Kč | 358,65 Kč |
| 5 | 325,72000 Kč | 1 628,60 Kč |
| 10 | 313,54200 Kč | 3 135,42 Kč |
| 25 | 298,98640 Kč | 7 474,66 Kč |
| 50 | 289,05840 Kč | 14 452,92 Kč |
| 150 | 275,00800 Kč | 41 251,20 Kč |
| 600 | 259,83940 Kč | 155 903,64 Kč |
| Unit Price without VAT: | 358,65000 Kč |
|---|---|
| Unit Price with VAT: | 433,96650 Kč |




