Current Sensor 8A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HO 8-NSM/SP33-1000

DigiKey Part Number
398-1150-ND
Manufacturer
Manufacturer Product Number
HO 8-NSM/SP33-1000
Description
CURRENT SENSOR HE/OL 8A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 8A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
HO 8-NSM/SP33-1000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 250kHz
Linearity
±0.5%
Accuracy
±1%
Voltage - Supply
3.3V
Response Time
3.5µs
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1244,63000 Kč244,63 Kč
5221,10800 Kč1 105,54 Kč
10212,41600 Kč2 124,16 Kč
25202,05120 Kč5 051,28 Kč
50194,97900 Kč9 748,95 Kč
450176,25629 Kč79 315,33 Kč
900171,34834 Kč154 213,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:244,63000 Kč
Unit Price with VAT:296,00230 Kč