
HO 60-NP-0100 | |
|---|---|
DigiKey Part Number | 398-HO60-NP-0100-ND |
Manufacturer | |
Manufacturer Product Number | HO 60-NP-0100 |
Description | CURRENT SENSOR HE/OL 60A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 60A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 350kHz | |
Linearity | ±0.5% | |
Accuracy | ±1.4% | |
Voltage - Supply | 5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,43000 Kč | 400,43 Kč |
| 5 | 364,27400 Kč | 1 821,37 Kč |
| 10 | 350,83500 Kč | 3 508,35 Kč |
| 25 | 334,80880 Kč | 8 370,22 Kč |
| 50 | 323,86060 Kč | 16 193,03 Kč |
| 100 | 313,83610 Kč | 31 383,61 Kč |
| 500 | 293,67508 Kč | 146 837,54 Kč |
| Unit Price without VAT: | 400,43000 Kč |
|---|---|
| Unit Price with VAT: | 484,52030 Kč |

