
HO 25-NP-0000 | |
|---|---|
DigiKey Part Number | 398-1143-ND |
Manufacturer | |
Manufacturer Product Number | HO 25-NP-0000 |
Description | CURRENT SENSOR HE/OL 25A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HO 25-NP-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,76000 Kč | 234,76 Kč |
| 5 | 212,08000 Kč | 1 060,40 Kč |
| 10 | 203,70200 Kč | 2 037,02 Kč |
| 25 | 193,69400 Kč | 4 842,35 Kč |
| 50 | 186,87380 Kč | 9 343,69 Kč |
| 100 | 180,62690 Kč | 18 062,69 Kč |
| 600 | 166,80987 Kč | 100 085,92 Kč |
| 1 200 | 162,24718 Kč | 194 696,62 Kč |
| Unit Price without VAT: | 234,76000 Kč |
|---|---|
| Unit Price with VAT: | 284,05960 Kč |

