
HO 240-P-0100 | |
|---|---|
DigiKey Part Number | 398-HO240-P-0100-ND |
Manufacturer | |
Manufacturer Product Number | HO 240-P-0100 |
Description | CURRENT SENSOR HE/OL 240A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 240A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency DC ~ 100kHz |
Mfr | Linearity ±5% |
Series | Accuracy ±1% |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Response Time 3.5µs |
For Measuring AC/DC | Current - Supply (Max) 25mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage (Selectable) | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,53000 Kč | 524,53 Kč |
| 5 | 478,62800 Kč | 2 393,14 Kč |
| 10 | 461,62000 Kč | 4 616,20 Kč |
| 25 | 441,28560 Kč | 11 032,14 Kč |
| 50 | 427,40580 Kč | 21 370,29 Kč |
| 100 | 414,68950 Kč | 41 468,95 Kč |
| 500 | 389,10470 Kč | 194 552,35 Kč |
| Unit Price without VAT: | 524,53000 Kč |
|---|---|
| Unit Price with VAT: | 634,68130 Kč |

