
HO 180-P | |
|---|---|
DigiKey Part Number | 398-1164-ND |
Manufacturer | |
Manufacturer Product Number | HO 180-P |
Description | CURRENT SENSOR HE/OL 180A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 180A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage (Selectable) | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,06000 Kč | 380,06 Kč |
| 5 | 345,46000 Kč | 1 727,30 Kč |
| 10 | 332,60800 Kč | 3 326,08 Kč |
| 25 | 317,29640 Kč | 7 932,41 Kč |
| 50 | 306,84380 Kč | 15 342,19 Kč |
| 100 | 297,27500 Kč | 29 727,50 Kč |
| 500 | 278,02864 Kč | 139 014,32 Kč |
| Unit Price without VAT: | 380,06000 Kč |
|---|---|
| Unit Price with VAT: | 459,87260 Kč |



