
HO 150-PW-0000 | |
|---|---|
DigiKey Part Number | 398-HO150-PW-0000-ND |
Manufacturer | |
Manufacturer Product Number | HO 150-PW-0000 |
Description | CURRENT SENSOR HE/OL 150A |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Output Ratiometric, Voltage |
Mfr | Linearity ±0.5% |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Current - Supply (Max) 31mA |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
For Measuring AC/DC | Polarization Bidirectional |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module, Single Pass Through |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,51000 Kč | 368,51 Kč |
| Unit Price without VAT: | 368,51000 Kč |
|---|---|
| Unit Price with VAT: | 445,89710 Kč |

