Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HO 150-NPW-0000

DigiKey Part Number
398-HO150-NPW-0000-ND
Manufacturer
Manufacturer Product Number
HO 150-NPW-0000
Description
CURRENT SENSOR HE/OL 150A
Manufacturer Standard Lead Time
76 Weeks
Customer Reference
Detailed Description
Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
-
Linearity
±0.5%
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
-
Current - Supply (Max)
31mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1310,14000 Kč310,14 Kč
5281,20600 Kč1 406,03 Kč
10270,45400 Kč2 704,54 Kč
25257,66240 Kč6 441,56 Kč
50248,93540 Kč12 446,77 Kč
100240,93740 Kč24 093,74 Kč
500224,86338 Kč112 431,69 Kč
Manufacturers Standard Package
Unit Price without VAT:310,14000 Kč
Unit Price with VAT:375,26940 Kč