Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HO 15-NSM-0000

DigiKey Part Number
398-1148-ND
Manufacturer
Manufacturer Product Number
HO 15-NSM-0000
Description
CURRENT SENSOR HE/OL 15A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
HO 15-NSM-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 250kHz
Linearity
±0.5%
Accuracy
±1%
Voltage - Supply
5V
Response Time
3.5µs
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1224,89000 Kč224,89 Kč
5203,00800 Kč1 015,04 Kč
10194,92400 Kč1 949,24 Kč
25185,30320 Kč4 632,58 Kč
50178,73500 Kč8 936,75 Kč
450161,37009 Kč72 616,54 Kč
900156,81797 Kč141 136,17 Kč
1 350154,33375 Kč208 350,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:224,89000 Kč
Unit Price with VAT:272,11690 Kč