
HO 100-P | |
|---|---|
DigiKey Part Number | 398-1162-ND |
Manufacturer | |
Manufacturer Product Number | HO 100-P |
Description | CURRENT SENSOR HE/OL 100A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency DC ~ 100kHz |
Mfr | Linearity ±0.5% |
Series | Accuracy ±1% |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Response Time 3.5µs |
For Measuring AC/DC | Current - Supply (Max) 25mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage (Selectable) | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,91000 Kč | 504,91 Kč |
| 5 | 460,57200 Kč | 2 302,86 Kč |
| 10 | 444,09700 Kč | 4 440,97 Kč |
| 25 | 424,45960 Kč | 10 611,49 Kč |
| 50 | 411,04940 Kč | 20 552,47 Kč |
| 100 | 398,76130 Kč | 39 876,13 Kč |
| 500 | 374,04464 Kč | 187 022,32 Kč |
| Unit Price without VAT: | 504,91000 Kč |
|---|---|
| Unit Price with VAT: | 610,94110 Kč |


