
HMSR DA 25-10-54000 | |
|---|---|
DigiKey Part Number | 398-HMSRDA25-10-54000TR-ND - Tape & Reel (TR) 398-HMSRDA25-10-54000CT-ND - Cut Tape (CT) 398-HMSRDA25-10-54000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMSR DA 25-10-54000 |
Description | CURRENT SENSOR HE 25A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect Bidirectional 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.5% | |
Accuracy | ±0.75% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 50mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,72000 Kč | 229,72 Kč |
| 5 | 208,13200 Kč | 1 040,66 Kč |
| 10 | 200,04800 Kč | 2 000,48 Kč |
| 25 | 190,42680 Kč | 4 760,67 Kč |
| 50 | 183,84580 Kč | 9 192,29 Kč |
| 100 | 177,80900 Kč | 17 780,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 168,39269 Kč | 90 932,05 Kč |
| 1 080 | 163,74921 Kč | 176 849,15 Kč |
| Unit Price without VAT: | 229,72000 Kč |
|---|---|
| Unit Price with VAT: | 277,96120 Kč |

