New at DigiKey
Current Sensor 25A 1 Channel Hall Effect Bidirectional 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMSR DA 25-10-50000

DigiKey Part Number
398-HMSRDA25-10-50000TR-ND - Tape & Reel (TR)
398-HMSRDA25-10-50000CT-ND - Cut Tape (CT)
398-HMSRDA25-10-50000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMSR DA 25-10-50000
Description
CURRENT SENSOR HE 25A
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Hall Effect Bidirectional 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
-
Sensitivity
-
Frequency
DC ~ 300kHz
Linearity
±0.5%
Accuracy
±0.75%
Voltage - Supply
4.5V ~ 5.5V
Response Time
-
Current - Supply (Max)
50mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
16-PowerSOIC (0.295", 7.50mm Width), 10 Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1229,72000 Kč229,72 Kč
5208,13200 Kč1 040,66 Kč
10200,04800 Kč2 000,48 Kč
25190,42680 Kč4 760,67 Kč
50183,84580 Kč9 192,29 Kč
100177,80900 Kč17 780,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
540168,39269 Kč90 932,05 Kč
1 080163,74921 Kč176 849,15 Kč
Manufacturers Standard Package
Unit Price without VAT:229,72000 Kč
Unit Price with VAT:277,96120 Kč