Current Sensor 6A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMSR 6-SMS

DigiKey Part Number
398-HMSR6-SMSTR-ND - Tape & Reel (TR)
398-HMSR6-SMSCT-ND - Cut Tape (CT)
398-HMSR6-SMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMSR 6-SMS
Description
CURRENT SENSOR HE/OL 6A
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Current Sensor 6A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads
Datasheet
 Datasheet
EDA/CAD Models
HMSR 6-SMS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
133.33mV/A
Frequency
300kHz
Linearity
±0.75%
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
-
Current - Supply (Max)
26mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
16-PowerSOIC (0.295", 7.50mm Width), 10 Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 079
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,35000 Kč129,35 Kč
5116,41200 Kč582,06 Kč
10111,58300 Kč1 115,83 Kč
25105,80480 Kč2 645,12 Kč
50101,86120 Kč5 093,06 Kč
10098,24750 Kč9 824,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
54088,31837 Kč47 691,92 Kč
1 08085,64365 Kč92 495,14 Kč
1 62084,18409 Kč136 378,23 Kč
Manufacturers Standard Package
Unit Price without VAT:129,35000 Kč
Unit Price with VAT:156,51350 Kč