
| HMSR 30-SMS | |
|---|---|
| DigiKey Part Number | 398-HMSR30-SMSTR-ND - Tape & Reel (TR) 398-HMSR30-SMSCT-ND - Cut Tape (CT) 398-HMSR30-SMSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | HMSR 30-SMS | 
| Description | CURRENT SENSOR HE/OL 30A | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| For Measuring | AC/DC | |
| Sensor Type | ||
| Current - Sensing | ||
| Number of Channels | 1 | |
| Output | Ratiometric, Voltage | |
| Sensitivity | 26.67mV/A | |
| Frequency | 300kHz | |
| Linearity | ±0.5% | |
| Accuracy | - | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Response Time | - | |
| Current - Supply (Max) | 26mA | |
| Operating Temperature | -40°C ~ 125°C | |
| Polarization | Bidirectional | |
| Mounting Type | ||
| Package / Case | 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 121,51000 Kč | 121,51 Kč | 
| 5 | 109,31400 Kč | 546,57 Kč | 
| 10 | 104,77900 Kč | 1 047,79 Kč | 
| 25 | 99,34440 Kč | 2 483,61 Kč | 
| 50 | 95,64100 Kč | 4 782,05 Kč | 
| 100 | 92,24550 Kč | 9 224,55 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 540 | 84,87654 Kč | 45 833,33 Kč | 
| 1 080 | 82,32645 Kč | 88 912,57 Kč | 
| 1 620 | 80,93714 Kč | 131 118,17 Kč | 
| Unit Price without VAT: | 121,51000 Kč | 
|---|---|
| Unit Price with VAT: | 147,02710 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic